Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.560 |
5+ | €10.950 |
10+ | €10.850 |
20+ | €10.740 |
50+ | €10.550 |
Product Information
Product Overview
PVT322SPBF is a PVT322 series HEXFET® power MOSFET photovoltaic relay. This dual-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Potential applications are on/off hook switch, tip and ring line switching, general switching, electro mechanical relay replacement.
- 10 ohm on-resistance
- 4000 Vrms I/O isolation
- Linear AC/DC operation
- Bounce-free operation
- Solid state reliability
- UL recognized and BABT certified
- Control current (nominal) is 5mA minimum
- Load voltage (peak) is 250VAC maximum
- 8-pin DIP package
- Surface mount
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DPST-NO (2 Form A)
AC / DC
170mA
Surface Mount
25mA
4kV
1µA
No SVHC (21-Jan-2025)
DPST-NO
250V
DIP-8
Gull Wing
10ohm
1pF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate