Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT412AS-TPBF
Order Code3889214
Product RangeHEXFET PVT412APbF Series
Also Known AsSP001543666, PVT412AS-TPBF
Technical Datasheet
153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
5+ | €7.800 |
10+ | €7.550 |
50+ | €6.370 |
100+ | €6.040 |
250+ | €5.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT412AS-TPBF
Order Code3889214
Product RangeHEXFET PVT412APbF Series
Also Known AsSP001543666, PVT412AS-TPBF
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current360mA
MOSFET Relay Package StyleSMD-6
Relay MountingSMD
Relay TerminalsGull Wing
On State Resistance Max6ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT412APbF Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
360mA
Relay Mounting
SMD
On State Resistance Max
6ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT412APbF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability