Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €477.190 |
Price for:Each
Minimum: 1
Multiple: 1
€477.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF1KWPSU5GGANTOBO1
Order Code4469298
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypePower Supply Unit
Kit ContentsEvaluation Board REF1KWPSU5GGANTOBO1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REF1KWPSU5GGANTOBO1 is a 12V/1KW fan-less PSU with CoolGaN™ - ideal for outdoor 5G edge computing. The PSU comprises a front-end AC-DC bridgeless totem-pole PFC converter followed by a back-end DC-DC isolated half-bridge (HB) LLC converter. The front-end converter provides power factor correction (PFC) and control of the total harmonic distortion (THD). The LLC converter provides safety isolation and a tightly regulated output voltage at 12VDC. Typical applications include AC-DC power conversion for telecom infrastructure, telecommunication infrastructure.
- CCM totem-pole PFC
- HB LLC
- Full digital control in both PFC & LLC
- Fan-less cooling
- Ideal for outdoor edge computing SMPS
- Low profile
- High efficiency
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Power Management
Kit Contents
Evaluation Board REF1KWPSU5GGANTOBO1
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Power Supply Unit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate