
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €166.990 |
Product Information
Product Overview
REFICL5102HVU150WTOBO1 is a 150W LED driver PFC/LCC evaluation-board with ICL5102HV. It is designed to demonstrate the superior performance of ICL5102HV which is a LED controller IC for lighting application up to 480VAC. It has superior THD performance of <10% at 30% load. Infineon’s coreless transformer technology is utilized for a real high frequency and rugged MOSFET drive. The PFC + LCC/LLC controller and driver are integrated in one package allowing for a reduced number of components and cost savings. ICL5102HV is also equipped with rich protection features. Potential applications include LED lighting, AC/DC power supply and battery charger.
- Boost PFC + LCC topology
- 800V bus voltage
- Single side PCB, cost savings
- Synchronous rectification at LCC output
- Current transformer used to pass LCC transformer output current information to its primary side
- Wide output voltage range which cannot be done by LLC
- Cover applications up to 528VAC
- Better efficiency from synchronous rectification ( Efficiency is >92% at full load)
- Fast output response
- Designed board has an input voltage of 277 to 528VAC, LCC frequency ranges from 40KHz to 130KHz
Technical Specifications
Boost
3A
277Vrms
ICL5102HV
Demo Board ICL5102HV
No SVHC (21-Jan-2025)
1Outputs
48V
528Vrms
Analogue
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate