Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29GL01GT10FHI010
Order Code2768058
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005664081, S29GL01GT10FHI010
Technical Datasheet
1.274 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.570 |
10+ | €12.240 |
25+ | €10.630 |
50+ | €9.890 |
100+ | €9.120 |
Price for:Each
Minimum: 1
Multiple: 1
€13.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL01GT10FHI010
Order Code2768058
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005664081, S29GL01GT10FHI010
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Configuration128M x 8bit
InterfacesCFI, Parallel
IC Case / PackageFBGA
No. of Pins64Pins
Clock Frequency Max-
Access Time100ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
S29GL01GT10FHI010 is a 128M x 8bit, 1Gbit, MIRRORBIT™ Eclipse parallel NOR flash product fabricated on 45nm process technology. Device is ideal for embedded applications that require higher density, better performance and lower power consumption.
- VIO=VCC=2.7- 3.6V(high address sector protected), 100ns random access time
- CFI parallel interface
- Asynchronous 32-byte page read
- 512-byte programming buffer, programming in page multiples, up to a maximum of 512 bytes
- Single word and multiple program on same word options
- Automatic error checking and correction (ECC) - internal hardware ECC w/ single bit error correction
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- 100,000 program/erase cycles, 20yrs data retention, separate 2048byte OTP array w/ 4 lockable region
- Fortified ball-grid array package (LAA064) 13 x 11mm, industrial temperature range from -40 to 85°C
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
128M x 8bit
IC Case / Package
FBGA
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Gbit
Interfaces
CFI, Parallel
No. of Pins
64Pins
Access Time
100ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009215
Product traceability