Print Page
Image is for illustrative purposes only. Please refer to product description.
1.317 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.370 |
10+ | €16.110 |
25+ | €15.590 |
50+ | €15.210 |
100+ | €14.840 |
Price for:Each
Minimum: 1
Multiple: 1
€17.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS71KL256SC0BHB000
Order Code4332205
Technical Datasheet
DRAM TypeDDR
DRAM Density64Mbit
Data Bus Width8 bit
MCP Type-
NAND / NOR Density256Mbit
IC Case / PackageFBGA
No. of Pins24Pins
Secondary Bus Width-
Supply Voltage Nom3V
Clock Frequency Max100MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
S71KL256SC0BHB000 is a 3.0V-only Cypress HyperBus MCP. A HyperBus MCP reduces board space and Printed Circuit Board (PCB) signal routing congestion while also maintaining or improving signal integrity over separately packaged memory configurations.
- 256Mb HyperFlash density, 65nm MirrorBit process technology
- 64Mb HyperRAM density
- HyperBus Interface, 1.8V I/O, 12 bus signals, differential clock (CK/CK#)
- 3.0V I/O, 11 bus signals, single ended clock (CK), chip select (CS#), 8-bit data bus (DQ[7:0])
- Bidirectional data strobe/mask, output at the start of all transactions to indicate refresh latency
- Reset, INT# output to generate external interrupt, busy to ready transition
- RSTO# Output to generate system level Power-On Reset (POR), user configurable RSTO# Low period
- 24-ball FBGA package
- Temperature range from -40°C to +105°C (automotive, AEC-Q100 Grade 2)
Technical Specifications
DRAM Type
DDR
Data Bus Width
8 bit
NAND / NOR Density
256Mbit
No. of Pins
24Pins
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
DRAM Density
64Mbit
MCP Type
-
IC Case / Package
FBGA
Secondary Bus Width
-
Clock Frequency Max
100MHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability