Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS71KS512SC0BHV000
Order Code4128170
Also Known AsSP005674091, S71KS512SC0BHV000
Technical Datasheet
306 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.910 |
10+ | €15.310 |
25+ | €15.010 |
50+ | €14.740 |
100+ | €14.550 |
Price for:Each
Minimum: 1
Multiple: 1
€15.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS71KS512SC0BHV000
Order Code4128170
Also Known AsSP005674091, S71KS512SC0BHV000
Technical Datasheet
DRAM TypeDDR
IC FunctionHyperBus MCP Memory
Supply Voltage Min1.7V
DRAM Density64Mbit
Supply Voltage Max1.95V
Data Bus Width8 bit
IC Package TypeFBGA
MCP TypeNOR Based MCP
NAND / NOR Density512Mbit
IC Case / PackageFBGA
No. of Pins24Pins
Secondary Bus Width8 bit
Supply Voltage Nom1.7V
Clock Frequency Max166MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
S71KS512SC0BHV000 is an MCP device that incorporates both HyperFlash™ and HyperRAM™ memories.
- 1.8V, 512Mb HyperFlash and 64Mbit HyperRAM
- HyperBus interface, 1.8V I/O, 12 bus signals, differential clock (CK/CK#)
- Chip select (CS#), 8-bit data bus (DQ[7:0])
- Read-write data strobe (RWDS), bidirectional data strobe/mask
- Output at the start of all transactions to indicate refresh latency
- Output during read transactions as read data strobe
- High performance, double-data rate (DDR), two data transfers per clock
- 65nm MirrorBit process HyperFlash device technology
- 24-ball FBGA package
- Industrial Plus temperature range from -40°C to +105°C
Technical Specifications
DRAM Type
DDR
Supply Voltage Min
1.7V
Supply Voltage Max
1.95V
IC Package Type
FBGA
NAND / NOR Density
512Mbit
No. of Pins
24Pins
Supply Voltage Nom
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
IC Function
HyperBus MCP Memory
DRAM Density
64Mbit
Data Bus Width
8 bit
MCP Type
NOR Based MCP
IC Case / Package
FBGA
Secondary Bus Width
8 bit
Clock Frequency Max
166MHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85412900
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability