Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.180 |
Product Information
Product Overview
SHIELDBTS70802EPZTOBO1 is a PROFET™+2 12V Grade0 evaluation board which is high temperature resistant up to 175°C and comes with 1 high-side switch of BTS7080-2EPZ. The purpose of this board is to provide a quick and easy solution for customers’ lab evaluations. The PROFET™+2 12V Grade0 Evaluation board is capable to drive resistive, capacitive and/or inductive loads. The Protection features such as absolute and dynamic temperature limitation with controlled reactivation, overcurrent protection (tripping) with intelligent latch or intelligent restart control, undervoltage shutdown, overvoltage protection with external components, maximum temperature for board and device 175°C. Suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, applications with extended or/and high temperature mission profiles, suitable for powertrain systems such as transmission applications.
- High-side switch with diagnosis and embedded protection
- Part of PROFET™ +2 12V family
- ReverseON for low power dissipation in reverse polarity
- Diagnostic features: proportional load current sense, open load in ON and OFF state
- Short circuit to ground and battery
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Load Switch
Evaluation Board BTS7080-2EPZ
No SVHC (21-Jan-2025)
BTS7080-2EPZ
High Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate