Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSLB9660TT12FW443XUMA2
Order Code3514441
Product RangeOPTIGA TRUST
Also Known AsSP001719602, SLB 9660TT1.2, OPTIGA TPM
Technical Datasheet
4.747 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.250 |
10+ | €3.040 |
25+ | €3.010 |
50+ | €2.750 |
100+ | €2.570 |
250+ | €2.480 |
500+ | €2.410 |
1000+ | €2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLB9660TT12FW443XUMA2
Order Code3514441
Product RangeOPTIGA TRUST
Also Known AsSP001719602, SLB 9660TT1.2, OPTIGA TPM
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Package TypeTSSOP
No. of Pins28Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeOPTIGA TRUST
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
IC Package Type
TSSOP
Operating Temperature Min
-20°C
Product Range
OPTIGA TRUST
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability