Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.650 |
| 10+ | €13.790 |
| 25+ | €13.230 |
| 50+ | €12.170 |
| 100+ | €10.720 |
Product Information
Product Overview
TC233LP32F200NACKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a TriCore with 200MHz, a single voltage supply of 3.3V and a powerful generic timer module (GTM), this aims for reduced complexity, best-in-class power consumption and significant cost savings. Applications include automotive body control module (BCM), automotive instrument cluster, high-performance cockpit controller, multi-purpose camera, transfer case brushless DC (BLDC).
- 2MB flash w/ ECC protection, 128KB EEPROM at 125k cycles
- 192KB RAM w/ ECC protection, 16x DMA channels
- 24x 12bit SAR ADC converter, powerful generic timer module (GTM)
- Sensor interfaces : 4x SENT, wake-up timer
- Single voltage supply is 3.3V
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Safety management unit ( SMU ), direct memory access ( DMA )
- Programmable HSM (hardware security module)
- TQFP-100 package, -40°C to +125°C ambient temperature range
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
2MB
TQFP
CAN, SPI
24Channels
-
-40°C
Surface Mount
TC2xx
MSL 3 - 168 hours
TriCore
200MHz
100Pins
78I/O's
192KB
12Bit
3.3V
125°C
AURIX
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate