Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.590 |
10+ | €20.600 |
25+ | €19.360 |
50+ | €19.050 |
100+ | €17.990 |
Product Information
Product Overview
TC264D40F200NBCKXUMA2 is an AURIX™ microcontroller. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Products of the TC26xD are equipped with a dual TriCore with up to 200 MHz, a single voltage supply of 5V or 3.3V and a Powerful Generic Timer Module (GTM) to aim for reduced complexity, best-in-class power consumption and significant cost savings. Applications include 48V to 12V DC-DC converter, automotive 48V battery management system (BMS), electric power steering (EPS), EV traction inverter, high voltage battery management system (BMS).
- Dual TriCore with 200MHz/ DSP functionality
- 2.5MB flash w/ ECC protection, 240KB RAM w/ ECC protection
- 48x DMA channels, 3x delta-sigma ADC converters, 48x 12bit SAR ADC converter
- Powerful generic timer module (GTM)
- Single voltage supply range from 5V or 3.3V
- Ambient temperature range from -40°C to +125°C
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Developed and documented following ISO 26262 to support safety requirements up to ASIL-D
- Safety management unit ( SMU ), direct memory access ( DMA )
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
2.5MB
LQFP
CAN, ENET, I2C, I2S, LIN, SPI
50Channels
3.3V
-40°C
Surface Mount
TC2xx
MSL 3 - 168 hours
TriCore
200MHz
144Pins
88I/O's
240KB
12Bit
5V
125°C
AURIX
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate