Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.120 |
10+ | €20.290 |
25+ | €19.080 |
50+ | €17.550 |
100+ | €16.330 |
Product Information
Product Overview
TC332LP32F300FAAKXUMA1 is a powerful next-generation AURIX™ TC3xx system architecture. SAK-TC332LP-32F300F AA belongs to the AURIX™ TC33xLP family. AURIX™ second generation (TC3xx) comes back with an increase in performance, memory sizes, connectivity and more scalability to address the new automotive and industrial trends and challenges. In terms of performance, T33xLP offers 1 core running at 200MHz and up to 248KBytes embedded RAM, and consuming below 1W. Suitable for industrial, safety, connectivity, transportation, powertrain, (H)EV, automotive gateway, Electric power steering (EPS), EV traction inverter, On-board battery charger (OBC) for electric vehicles applications.
- 1 TriCore™ running at 300MHz, supporting floating point and fix point with all cores
- 2MB flash/ ECC protection, 248KB SRAM/ ECC protection, 16x DMA channels
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- 2x FlexRay, 6x CAN FD, 5x ASCLIN, 3x QSPI, 6x SENT, 1x I²S emulation
- TQPF 80 package, eVita full HSM (ECC256 and SHA2)
- ISO 26262 ASIL-D support and AUTOSAR 4.2 support
- Single voltage supply 5V or 3.3V, standby mode controller and -40°C to 125°C temperature range
- Best-in-class performance enabling ASIL-D designs
- Upward and downward scalable to the rest of AURIX™ TC3xx family
- Easy migration from AURIX™ TC2xx thanks to high software and hardware compatibility
Technical Specifications
AURIX Family TC33X Series Microcontrollers
32 bit
2MB
TQFP
CAN, I2C, LIN, SPI
17Channels
1.125V
-40°C
Surface Mount
TC33x
MSL 3 - 168 hours
TriCore
300MHz
80Pins
-
248KB
12Bit
1.375V
125°C
AURIX
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate