Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC389QP160F300SAEKXUMA2
Order Code4552715
Product RangeAURIX Family TC38x Series Microcontrollers
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.120 |
5+ | €54.890 |
10+ | €49.660 |
25+ | €47.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€60.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC389QP160F300SAEKXUMA2
Order Code4552715
Product RangeAURIX Family TC38x Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC38x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size10MB
No. of Pins516Pins
IC Case / PackageFBGA
No. of I/O's-
InterfacesASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
RAM Memory Size1.376MB
ADC Channels138Channels
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC38x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC38x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
10MB
IC Case / Package
FBGA
Interfaces
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
ADC Channels
138Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC38x
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
516Pins
No. of I/O's
-
RAM Memory Size
1.376MB
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability