Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA21470AUMA1
Order Code3514451
Also Known AsTDA21470, SP001579132
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.970 |
| 10+ | €3.870 |
| 25+ | €3.750 |
| 50+ | €3.550 |
| 100+ | €3.260 |
| 250+ | €3.170 |
| 500+ | €3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21470AUMA1
Order Code3514451
Also Known AsTDA21470, SP001579132
Technical Datasheet
Input Voltage Min4.25V
Input Voltage Max16V
Output Current70A
Output Voltage Min250mV
Output Voltage Max5.5V
DC / DC Converter IC CasePQFN
No. of Pins-
Switching Frequency Max1.5MHz
Product Range-
IC Generic NumberTDA21470
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
4.25V
Output Current
70A
Output Voltage Max
5.5V
No. of Pins
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
16V
Output Voltage Min
250mV
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1.5MHz
IC Generic Number
TDA21470
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability