Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA21520AUMA1
Order Code3775967
Also Known AsSP003152222, TDA21520
Technical Datasheet
5.850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.730 |
10+ | €2.040 |
25+ | €1.840 |
50+ | €1.760 |
100+ | €1.680 |
250+ | €1.590 |
500+ | €1.530 |
1000+ | €1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21520AUMA1
Order Code3775967
Also Known AsSP003152222, TDA21520
Technical Datasheet
Input Voltage Min4.25V
Input Voltage Max16V
Output Current20A
Output Voltage Min225mV
Output Voltage Max5.5V
DC / DC Converter IC CasePQFN
No. of Pins28Pins
Switching Frequency Max1.5MHz
Product Range-
MSL-
IC Generic NumberTDA21520
Technical Specifications
Input Voltage Min
4.25V
Output Current
20A
Output Voltage Max
5.5V
No. of Pins
28Pins
Product Range
-
IC Generic Number
TDA21520
Input Voltage Max
16V
Output Voltage Min
225mV
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1.5MHz
MSL
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability