Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
10+ | €3.660 |
25+ | €3.590 |
50+ | €3.450 |
100+ | €3.290 |
250+ | €3.210 |
500+ | €3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA386410000AUMA1
Order Code4667121
Technical Datasheet
DC / DC Converter TypeSurface Mount Device
Input Voltage Min3V
Input Voltage Max17V
No. of Outputs1 Output
DC / DC Converter IC CasePQFN
No. of Pins36Pins
Output Current40A
Output Voltage Min250mV
Output Voltage Max3.04V
Switching Frequency1.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
Surface Mount Device
Input Voltage Max
17V
DC / DC Converter IC Case
PQFN
Output Current
40A
Output Voltage Max
3.04V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
3V
No. of Outputs
1 Output
No. of Pins
36Pins
Output Voltage Min
250mV
Switching Frequency
1.2MHz
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability