Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA7200XUMA1
Order Code2480610
Also Known AsTDA7200, SP000296473
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA7200XUMA1
Order Code2480610
Also Known AsTDA7200, SP000296473
Technical Datasheet
Frequency Min400MHz
Frequency Max440MHz
RF / IF ModulationASK, FSK
Sensitivity dBm-103dBm
Data Rate4Kbps
RF IC Case StyleTSSOP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Receiving Current5.7mA
RF Receiver ApplicationsAlarm Systems, Low Bitrate Communication Systems, Remote Control Systems
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Frequency Min
400MHz
RF / IF Modulation
ASK, FSK
Data Rate
4Kbps
No. of Pins
28Pins
Supply Voltage Max
5.5V
RF Receiver Applications
Alarm Systems, Low Bitrate Communication Systems, Remote Control Systems
Operating Temperature Max
70°C
Frequency Max
440MHz
Sensitivity dBm
-103dBm
RF IC Case Style
TSSOP
Supply Voltage Min
4.5V
Receiving Current
5.7mA
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001