Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDK5100FHTMA1
Order Code3155083
Also Known AsTDK5100F, SP000014745
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDK5100FHTMA1
Order Code3155083
Also Known AsTDK5100F, SP000014745
Technical Datasheet
Frequency Min433MHz
Frequency Max435MHz
RF / IF ModulationASK, FSK
Data Rate-
Transmitting Current8.1mA
RF IC Case StyleTSSOP
No. of Pins10Pins
Supply Voltage Min2.1V
Supply Voltage Max4V
Output Power (dBm)6.9dBm
Sensitivity dBm-
RF Transmitter ApplicationsAlarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
433MHz
RF / IF Modulation
ASK, FSK
Transmitting Current
8.1mA
No. of Pins
10Pins
Supply Voltage Max
4V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
435MHz
Data Rate
-
RF IC Case Style
TSSOP
Supply Voltage Min
2.1V
Output Power (dBm)
6.9dBm
RF Transmitter Applications
Alarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability