Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD1211SJEVALTOBO1
Order Code3879737
Also Known AsSP005555617, TLD1211SJ_EVAL
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.420 |
Price for:Each
Minimum: 1
Multiple: 1
€78.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD1211SJEVALTOBO1
Order Code3879737
Also Known AsSP005555617, TLD1211SJ_EVAL
Technical Datasheet
Device TopologyLinear
No. of Outputs1Outputs
Output Current300mA
Output Voltage-
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLD1211SJ
Dimming Control TypePWM
Kit ContentsEval Board TLD1211SJ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLD1211SJEVALTOBO1 is an evaluation-board for LITIX™ Linear TLD1211SJ. This evaluation-board is to help designers evaluate the performance of the LITIX™ Linear TLD1211SJ, a single channel linear current source LED driver for automotive LED lighting applications. The LITIX™ Linear TLD1211SJ provides a simple and low-cost solution for low current applications up to 85mA. When using additional external power stages as “booster” transistors, it can also be used to drive high currents up to 2.5A.
- Equipped with one LITIX™ linear TLD1211SJ and on-board LEDs
- Typical supply voltage range 8V to 16V
- Two possible output current configurations, IOUT = 50mA and IOUT = 300mA (use add transistor)
- On-board 3 red LEDs for easy evaluation
- 7.4cm x 6.1cm 2-layer PCB
Technical Specifications
Device Topology
Linear
Output Current
300mA
Input Voltage Min
8V
Core Chip
TLD1211SJ
Kit Contents
Eval Board TLD1211SJ
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24