Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5097EPXUMA1
Order Code3577392
Also Known AsTLD5097EP, SP001662976
Technical Datasheet
2.852 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.180 |
50+ | €1.080 |
100+ | €0.875 |
250+ | €0.823 |
500+ | €0.793 |
1000+ | €0.766 |
2500+ | €0.751 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5097EPXUMA1
Order Code3577392
Also Known AsTLD5097EP, SP001662976
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max45V
Output Voltage Max5V
Output Current Max90mA
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackagePG-TSDSO
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
Driver Case StylePG-TSDSO
No. of Outputs1Outputs
Switching Frequency500kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Input Voltage Min
4.5V
Output Voltage Max
5V
Switching Frequency Typ
500kHz
IC Case / Package
PG-TSDSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
Driver Case Style
PG-TSDSO
Switching Frequency
500kHz
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
90mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability