Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5190VOLTDEMOTOBO1
Order Code3514722
Also Known AsSP001697764, TLD5190 VOLT DEMO
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €155.330 |
Price for:Each
Minimum: 1
Multiple: 1
€155.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5190VOLTDEMOTOBO1
Order Code3514722
Also Known AsSP001697764, TLD5190 VOLT DEMO
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current3A
Output Voltage21V
Input Voltage Min5V
Input Voltage Max29V
Core ChipTLD5190QV
Dimming Control TypePWM
Kit ContentsDemo Board TLD5190QV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLD5190 VOLT DEMO evaluation board for TLD5190 H-Bridge buck-boost DC-DC controller designed for high power, high efficiency automotive applications The H-Bridge architecture is among the most efficient buck-boost topologies for high current applications. The TLD5190 can be configured as voltage regulator or LED driver. The PCB is extremely compact and can fit in to small applications enclosures for fast prototyping.
- H-Bridge mini voltage regulator demo board (w/o SPI)
- Constant current (LED driver) and constant voltage regulation
- EMC optimized device (spread spectrum)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Buck-Boost
Output Current
3A
Input Voltage Min
5V
Core Chip
TLD5190QV
Kit Contents
Demo Board TLD5190QV
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
21V
Input Voltage Max
29V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24