Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD55421HIPOWEVALTOBO1
Order Code3865679
Also Known AsSP005574059, TLD5542-1HIPOW_EVAL
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €174.080 |
Price for:Each
Minimum: 1
Multiple: 1
€174.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD55421HIPOWEVALTOBO1
Order Code3865679
Also Known AsSP005574059, TLD5542-1HIPOW_EVAL
Technical Datasheet
Device TopologySynchronous Buck-Boost
No. of Outputs1Outputs
Output Current25A
Output Voltage24V
Input Voltage Min7.5V
Input Voltage Max35V
Core ChipTLD5542-1
Dimming Control TypeAnalogue
Kit ContentsEval Board TLD5542-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL board is a 4-switch synchronous buck-boost regulator that demonstrates the high power capability of the TLD5542-1. The output is adjustable from 5 V to 24 V and the maximum output current is 25A for up to 300W power delivery without heatsink. Suitable for battery charger, voltage regulator, LED driver and ultracapacitor charger applications.
- 4-switch synchronous buck-boost regulator
- Output is adjustable from 5V to 24V and 25A
- Up to 300W power delivery without heatsink
- Can be configured as current regulator or voltage regulator
- Compact hi power design
- Efficiency up to 98%
- 300W output power without heatsink
- Automotive qualification
- Buck, boost topology
Technical Specifications
Device Topology
Synchronous Buck-Boost
Output Current
25A
Input Voltage Min
7.5V
Core Chip
TLD5542-1
Kit Contents
Eval Board TLD5542-1
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
24V
Input Voltage Max
35V
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25