Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €55.220 |
Product Information
Product Overview
TLD700216SHIELDTOBO1 is an LED driver shield compatible with Arduino UNO. The TLD7002-16ES is a 16 independent-channel-LED driver with individual output current from 5 mA to 76 mA and UART over CAN interface. The only needed connection from Arduino to drive 16 mid power LEDs is an UART interface and optionally the TLD7002-16ES GPIN0 pin, which acts as a chip-select during the TLD7002-16ES one time programmable (OTP) memory programming/emulation. The TLD7002-16SHIELD is a tool for a jump-start on the TLD7002-16ES programming with the simple Arduino IDE. Typical applications include automotive headlamp like rear combination light, Wiping indicators, Grill lights and Ambient light.
- Output current up to 16 x 76.5mA
- UART over CAN interface up to 2 Mbit/s compliant with ISO11898-2 (2016) CAN physical layer
- 16 independent 14-bit PWM engines from 100Hz up to 2KHz
- Integrated diagnostics for load monitoring and device fault monitor
- ISO26262 compliant development up to ASIL B
- Supply voltage range from 4.5V to 5.5V
Technical Specifications
Linear
76.5mA
4.5V
TLD7002-16ES
Eval Board TLD7002-16ES
No SVHC (21-Jan-2025)
16Outputs
20V
5.5V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate