Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.470 |
50+ | €1.040 |
100+ | €0.997 |
500+ | €0.902 |
1000+ | €0.884 |
Product Information
Alternatives for TLE4284DV50ATMA1
1 Product Found
Product Overview
The TLE4284D V50 is a 5V fixed output NPN type low-dropout (LDO) Linear Regulator and can supply loads up to 1A. The device is designed to supply microprocessor systems or other loads under the severe conditions of automotive applications and therefore it is equipped with additional protection against overload, short circuit and overtemperature. An input voltage VI in the range of (VQ + VDR) <lt/>VI <lt/>40V is regulated to VQ. The dropout voltage VDR ranges from 1.1V to 1.4V depending on the load current level.
- 3% Accuracy
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Fixed
40V
5V
-
Positive Output
1A
1.3V
TO-252 (DPAK)
-40°C
5V 1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
6.4V
1Outputs
5V
-
1A
1.3V
Surface Mount
3Pins
150°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate