Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4801C16S0000XUMA2
Order Code4748555
Also Known AsSP006068554,TLE4801C16-S0000
Technical Datasheet
Packaging Options
363 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.560 |
| 10+ | €4.790 |
| 25+ | €4.490 |
| 50+ | €4.180 |
| 100+ | €3.880 |
| 250+ | €3.670 |
| 500+ | €3.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4801C16S0000XUMA2
Order Code4748555
Also Known AsSP006068554,TLE4801C16-S0000
Technical Datasheet
Input InterfaceSin/Cos
Resolution16 bits
Rotation Sensing Range0° to 360°
Supply Voltage Range4.4V to 6V
No. of Pins16Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Interface
Sin/Cos
Rotation Sensing Range
0° to 360°
No. of Pins
16Pins
Operating Temperature Range
-40°C to +150°C
SVHC
No SVHC (25-Jun-2025)
Resolution
16 bits
Supply Voltage Range
4.4V to 6V
Sensor Case Style
TSSOP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001