Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4802SC16S0000XUMA1
Order Code4707469
Product RangeXENSIV Series
Technical Datasheet
2.975 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
10+ | €3.980 |
25+ | €3.710 |
50+ | €3.430 |
100+ | €3.310 |
250+ | €2.890 |
500+ | €2.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4802SC16S0000XUMA1
Order Code4707469
Product RangeXENSIV Series
Technical Datasheet
Input InterfaceSin/Cos
Output InterfaceSENT, SPC
Resolution16 bits
Rotation Sensing Range0° to 360°
Supply Voltage Range4.4V to 6V
No. of Pins16Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +150°C
Product RangeXENSIV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Interface
Sin/Cos
Resolution
16 bits
Supply Voltage Range
4.4V to 6V
Sensor Case Style
TSSOP
Product Range
XENSIV Series
Output Interface
SENT, SPC
Rotation Sensing Range
0° to 360°
No. of Pins
16Pins
Operating Temperature Range
-40°C to +150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability