Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE493DW2B6A2HTSA1
Order Code2986423
Also Known AsTLE493D-W2B6 A2, SP001605344
Technical Datasheet
2.869 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.250 |
50+ | €1.190 |
100+ | €1.140 |
250+ | €1.090 |
500+ | €1.040 |
1000+ | €1.000 |
2500+ | €0.972 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE493DW2B6A2HTSA1
Order Code2986423
Also Known AsTLE493D-W2B6 A2, SP001605344
Technical Datasheet
Sensor TypeLow Power
Hall Effect TypeMagnetic Position Sensor
Sensor Case / PackageTSOP
No. of Pins6Pins
Sensor Case StyleTSOP
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Product Overview
TLE493DW2B6A2HTSA1 is a low-power 3D hall sensor with an I²C interface and wake-up function. It is designed for all kinds of sensing applications, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.
- Component reduction due to 3D magnetic measurement principle
- Wide application range addressable due to high flexibility
- Programmable flux resolution down to 65µT (typ), 3D (X,Y,Z) magnetic flux density sensing of ±160mT
- Diagnostic measurements to check digital parts, analogue parts and hall probe of the sensor
- Power down mode with 7nA (typ) power consumption, X-Y angular measurement mode, AEC qualified
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Disturbance of smaller stray fields are neglectable compared to high magnetic flux measurement range
- Interrupt signal to indicate a valid measurement to the microcontroller
- PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Technical Specifications
Sensor Type
Low Power
Sensor Case / Package
TSOP
Sensor Case Style
TSOP
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Hall Effect Type
Magnetic Position Sensor
No. of Pins
6Pins
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability