Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.970 |
| 10+ | €1.570 |
| 50+ | €1.410 |
| 100+ | €1.210 |
| 250+ | €1.130 |
| 500+ | €1.040 |
| 1000+ | €0.994 |
| 2500+ | €0.948 |
Product Information
Product Overview
TLE49421CHAMA2 is a differential two-wire hall effect sensor-IC for wheel speed applications with direction detection. It is designed to provide information about rotational speed, direction of rotation, assembly position and limit airgap to modern vehicle dynamics control systems and ABS. The output has been designed as a two wire current interface based on a Pulse Width Modulation principle. The sensor operates without external components and combines a fast power-up time with a low cut-off frequency. Excellent accuracy and sensitivity is specified for harsh automotive requirements as a wide temperature range, high ESD robustness and high EMC resilience. State-of-the-art BiCMOS technology is used for monolithic integration of the active sensor areas and the signal conditioning.
- Two-wire PWM current interface, detection of rotation direction
- Airgap diagnosis, assembly position diagnosis
- Dynamic self-calibration principle, single chip solution
- No external components needed, high sensitivity
- South and north pole pre-induction possible, high resistance to piezo effects
- Large operating air-gaps
- 1.8nF overmolded capacitor
- Supply voltage range from 4.5 to 20V
- PG-SSO-2-4 package
- Operating temperature range from -40°C to +150°C
Technical Specifications
Differential Speed and Direction Sensor
SSO
2Pins
20V
150°C
-
Speed Sensor
SSO
4.5V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate