Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49462KHTSA1
Order Code2480581
Also Known AsTLE4946-2K, SP000472424
Technical Datasheet
7.288 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.513 |
10+ | €0.402 |
100+ | €0.368 |
500+ | €0.333 |
1000+ | €0.325 |
2500+ | €0.320 |
5000+ | €0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49462KHTSA1
Order Code2480581
Also Known AsTLE4946-2K, SP000472424
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ0.002T
Output Current20mA
No. of Pins3Pins
Sensor Case StyleSC-59
Release Point Typ-0.002T
Hysteresis Typ-
Supply Voltage Min2.7V
Supply Voltage Max18V
Sensor Case / PackageSC-59
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Collector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Product Overview
TLE49462KHTSA1 is a high-precision hall effect latch with highly accurate switching thresholds for operating temperatures up to 150°C. It is an integrated circuit Hall-effect sensor with low switching thresholds and low hysteresis which make it ideally suited to detect the rotor position in a BLDC motor commutation application.
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V)
- Superior temperature stability
- Peak temperatures up to 195°C without damage
- Low jitter (typ. 1µs)
- High ESD performance (±6kV HBM)
- Digital output signal
- SMD package SC59
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
0.002T
No. of Pins
3Pins
Release Point Typ
-0.002T
Supply Voltage Min
2.7V
Sensor Case / Package
SC-59
Sensor Output Type
Digital
Output Interface
Open Collector
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Switch Type
Hall Effect Latch
Output Current
20mA
Sensor Case Style
SC-59
Hysteresis Typ
-
Supply Voltage Max
18V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability