Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.648 |
10+ | €0.507 |
100+ | €0.397 |
500+ | €0.308 |
1000+ | €0.288 |
2500+ | €0.268 |
Product Information
Product Overview
TLE49611MXTSA1 is a high-precision automotive bipolar hall effect latch in a 3 pin SOT-23 package. Target applications for the TLE496x Hall switch family are all applications which require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability (e.g. load-dump) up to 42V without external resistor makes it ideally suited for automotive and industrial applications. The magnetic behaviour as a latch and switching thresholds of typical ±2mT make the device especially suited for the use with a pole wheel for index counting applications as e.g. power closing and window lifter.
- 1.6mA supply current
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Latching
0.002T
-
32V
SOT-23
Digital
Open Drain
170°C
MSL 1 - Unlimited
Bipolar Hall Effect Latch
-0.002T
3V
SOT-23
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate