Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €0.899 |
50+ | €0.757 |
100+ | €0.647 |
250+ | €0.634 |
Product Information
Product Overview
TLE4966V1KHTSA1 is a high-precision hall switch with two outputs. It is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides two independent speed outputs at Q1 and Q2 with the status (high or low) corresponding to the magnetic field value at the respective Hall elements H1 and H2. Both Hall elements have the identical thresholds for BOP and BRP (BOP1 = BOP2 and BRP1 = BRP2). For positive magnetic fields (south pole) exceeding the threshold BOP1 and/or BOP2 the corresponding output Q1 and/or Q2 is low, whereas for negative magnetic fields (north pole) lower than BRP the output switches to high.
- Supply voltage operation range from 2.7V to 24V, AEC qualified
- Compliant with eMMC specification Ver.5.1 backward compatible to eMMC specification version 4.5-5.0
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C, low jitter (typ. 1μs)
- Digital output signals, excellent matching of the 2 hall probes
- Hall plate distance 1.45mm, speed and direction output signal
- Output voltage range from -0.7 to 18V (Tj = -40°C to 150°C)
- Supply current range from 4 to 7mA (VDD = 2.7V to 18V, TA = 25°C)
- PG-TSOP6-6-5 package, junction temperature range from -40 to 150°C
Technical Specifications
Hall Effect Latch
0.0025T
-
32V
TSOP
2Outputs
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Latching
-0.0025T
3.5V
TSOP
6 Pin
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate