Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.660 |
10+ | €4.000 |
25+ | €3.790 |
50+ | €3.360 |
100+ | €3.240 |
250+ | €3.120 |
500+ | €2.990 |
Product Information
Product Overview
TLE4971A075N5E0001XUMA1 is a TLE4971 high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. This well-established and robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. The sensor is equipped with internal self diagnostic feature. Typical applications are on-board chargers as well as any kind of drives. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. Application includes on board charger (OBC), electrical drives (up to 690V), auxiliary drives, photovoltaic inverter, EV-chargers, general purpose inverters power supplies.
- AEC-Q100 grade 1 qualified, pre-calibrated sensor, maximum junction temperature is 130°C
- 75A range product type, PG-TISON-8-5 package
- Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
- SMD package with very small form factor, 8x8mm for easy integration and board area saving
- Single supply voltage range from 3.1V to 3.5V
- Highly accurate, scalable, DC & AC current sensing
- Typical bandwidth of 210kHz
- Excellent stability of offset over temperature and lifetime
- High robustness to voltage slew rates up to 10V/ns
- Differential sensor principle ensures superior magnetic stray field suppression
Technical Specifications
Hall Effect
210kHz
TISON
8Pins
3.5V
Surface Mount
125°C
AEC-Q100
Unidirectional, Bidirectional
± 1.5%
TISON
3.1V
3.5kVrms
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate