Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4972AE35S5XUMA1
Order Code3873746
Product RangeXENSIV Series
Also Known AsSP004914370, TLE4972-AE35S5
Technical Datasheet
1.506 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.940 |
| 10+ | €2.550 |
| 25+ | €2.420 |
| 50+ | €2.340 |
| 100+ | €2.250 |
| 250+ | €2.170 |
| 500+ | €2.080 |
| 1000+ | €2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4972AE35S5XUMA1
Order Code3873746
Product RangeXENSIV Series
Also Known AsSP004914370, TLE4972-AE35S5
Technical Datasheet
Current Sensor TypeHall Effect
Bandwidth210kHz
Current Sense DirectionUnidirectional, Bidirectional
Accuracy± 1.3%
Sensor Case StyleVSON
Sensor Case / PackageVSON
No. of Pins6Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Sensor Type
Hall Effect
Current Sense Direction
Unidirectional, Bidirectional
Sensor Case Style
VSON
No. of Pins
6Pins
Supply Voltage Max
3.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Bandwidth
210kHz
Accuracy
± 1.3%
Sensor Case / Package
VSON
Supply Voltage Min
3.1V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability