Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.960 |
| 10+ | €3.760 |
| 25+ | €3.520 |
| 50+ | €3.360 |
| 100+ | €3.220 |
| 250+ | €3.180 |
| 500+ | €3.140 |
Product Information
Product Overview
TLE4999I3XALA1 is a programmable dual channel linear Hall sensor with a synchronous digital PSI5-compatible interface It is compliant with ISO26262, supporting safety requirements on system level rated up to ASIL D. It features two highly accurate Hall measurement channels on one chip. A plausibility check of the two redundant channels on the system level enables a high diagnostic coverage. The highest accuracy over a wide temperature range and lifetime is achieved by an integrated digital temperature- and stress-compensation.
- Two highly accurate redundant Hall measurement channels (main and sub) integrated on one chip
- Developed compliant to ISO26262 for safety requirements rated up to ASIL D
- PSI5 v2.1-compatible interface in synchronous mode with high speed P10P-400/4H protocol
- Bi-directional interface for programming via fast SICI interface
- 13bit output signals, protected by CRC and rolling counters
- Digital temperature and stress compensation, AEC qualified
- Main and sub channel programmable independently in EEPROM
- 16bit user-configurable ID in EEPROM, supply voltage range from 5.5 to 7V
- Supply current range from 4 to 14mA
- PG-SSO-3-12 package, operating junction temperature range from -40°C to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Linear
3Pins
5.5V
-40°C
XENSIV
AEC-Q100
SSO
SSO
7V
175°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate