Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.310 |
25+ | €2.130 |
50+ | €1.950 |
100+ | €1.810 |
250+ | €1.670 |
500+ | €1.530 |
1000+ | €1.440 |
Product Information
Product Overview
TLE5009E2000FUMA1 is a GMR-based angular sensor in a 8 pin SOIC package. It is an angle sensor with analogue outputs. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. It provides analogue sine and cosine output voltages that describe the magnet angle in a range of 0 to 360°. The differential GMR bridge signals are temperature compensated and independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analogue output is designed for differential applications.
- 3V to 5.5V operating supply voltage
- Low current consumption and very quick start up
- Overvoltage detection
- 360° contactless angle measurement
- Output amplitude optimized for circuits with 3.3V or 5V supply (type -E10x0 or -E20x0 respectively)
- Immune to airgap variations due to GMR based sensing principle
- High accuracy typically 0.6° overall angle error
- AEC-Q100 automotive qualified
- Intended for use in circuits with 5V supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
GMR Angle Sensor
0.024T
4.5V
SOIC
8Pins
-40°C
-
MSL 3 - 168 hours
Giant Magneto Resistance Sensor (GMR)
0.05T
5.5V
SOIC
Voltage
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate