Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €4.220 |
25+ | €4.020 |
50+ | €3.830 |
100+ | €3.650 |
250+ | €3.520 |
500+ | €3.370 |
Product Information
Product Overview
TLE5011FUMA1 is a GMR angle sensor. It is a 360° angle sensor that detects the orientation of a magnetic field by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance elements. Data communication is accomplished with a bi-directional synchronous serial communication interface that is SPI compatible. The sine and cosine values can be read out digitally. This signal can be digitally processed to calculate the angle orientation of the magnetic field. This calculation can be done by using a coordinate rotation digital computer algorithm. It is possible to connect more than one TLE5011 to one SSC interface of a microcontroller for redundancy or any other reason. Application example includes the TLE5011 GMR angle sensor is designed for angular position sensing in automotive applications, such as steering angle, brushless DC motor commutation (e.g. Electric Power Steering (EPS)), rotary switch, general angular sensing.
- Integrated magnetic field sensing for angle measurement
- Designed for 3.3V and 5V systems
- Full 0 to 360° angle measurement range, highly accurate single-bit SD-ADC
- 16bit representation of sine / cosine values on the interface
- Wide magnetic operating range from 30mT to 50mT
- Bi-directional SSC interface up to 2Mbit/s, 3pin SSC interface, SPI compatible with open drain
- ADCs and filters synchronized with external commands via SSC
- Test resistors for simulating angle values, core supply voltage 2.5V
- 0.25µm CMOS technology, latch-up immunity according JEDEC standard
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
Giant Magneto Resistance Sensor (GMR)
Angle Sensor
0.05T
5.5V
SOIC
-40°C
-
No SVHC (27-Jun-2018)
Angle Sensor
0.03T
3V
SOIC
8Pins
150°C
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate