Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.150 |
| 10+ | €0.910 |
| 50+ | €0.867 |
| 100+ | €0.831 |
| 250+ | €0.795 |
| 500+ | €0.758 |
| 1000+ | €0.725 |
Product Information
Product Overview
TLE5045ICR050HALA1 is an ASIL B(D, high-end GMR wheel speed sensor optimized for use with load resistor Rm ≤50 ohm. It is a wheel speed sensor without direction detection designed for sophisticated vehicle control systems. As the successor of the TLE5041plusC, the sensor shows best-in-class jitter performance, thus being the best choice for wheel speed applications. The rotational speed is sensed with high accuracy, enabling the sensor to be used as a component of indirect tire pressure monitoring systems (iTPMS). It is based on integrated giant magneto resistance (iGMR). Excellent sensitivity to magnetic field is specified over a wide temperature range. To meet harsh automotive requirements, robustness to electrostatic discharge (ESD) and electromagnetic compatibility (EMC) was maximized without the need for additional external components.
- Automotive suppliers interested in wheel speed sensor applications
- Developed according to ISO 26262, compliant with the requirements of ASIL B(D)
- Low jitter 0.02% due to high switching accuracy enables iTPMS
- Two-wire current interface 7mA/14mA providing speed information
- Robustness against external magnetic disturbances up to 2mT through disturbances sensing principle
- High sensitivity enables outstanding air gap performance along with immunity against y-displacement
- Advanced EMC concept maximizes the availability of the sensor signal
- Supply voltage range from 4.25 to 20V, switch off voltage is 3.5V max (direct on sensor pins)
- Magnetic signal frequency range from 0.03 to 3000Hz, duty cycle range from 40 to 60%
- Wide operating junction temperature range from -40°C to 190°C
Technical Specifications
-
-0.025T
4.25V
SSO
2Pins
190°C
AEC-Q100
Giant Magneto Resistance Sensor (GMR)
0.025T
20V
SSO
-40°C
XENSIV
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate