Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.370 |
25+ | €1.350 |
50+ | €1.340 |
100+ | €1.330 |
250+ | €1.320 |
500+ | €1.310 |
1000+ | €1.300 |
Product Information
Product Overview
TLE5046ICAKLRHALA1 is an ASIL B(D), high-end GMR wheel speed sensor with direction detection and AK protocol. It is a wheel speed sensor with direction detection designed for sophisticated vehicle control systems. TLE5046iC shows best-in-class jitter performance, thus being the best choice for wheel speed applications. The rotational speed is sensed with high accuracy, enabling the sensor to be used as a component of indirect tire pressure monitoring systems (iTPMS). It is based on integrated giant magneto resistance (iGMR). Excellent sensitivity to magnetic field is specified over a wide temperature range. To meet harsh automotive requirements, robustness to electrostatic discharge (ESD) and electromagnetic compatibility (EMC) was maximized without the need for additional external components.
- Automotive suppliers interested in wheel speed sensor applications
- Developed according to ISO 26262, compliant with the requirements of ASIL B(D)
- Low jitter 0.02% due to high switching accuracy enables iTPMS
- Two-wire current interface providing speed and direction information
- Robustness against external magnetic disturbances up to 2mT through disturbances sensing principle
- High sensitivity enables outstanding air gap performance along with immunity against y-displacement
- Advanced EMC concept maximizes the availability of the sensor signal
- Supply voltage range from 4.25 to 20V
- Magnetic signal frequency range from 0 to 3000Hz, duty cycle range from 40 to 60%
- Wide operating junction temperature range from -40°C to 190°C
Technical Specifications
-
-0.025T
5.2V
SSO
2Pins
190°C
AEC-Q100
Giant Magneto Resistance Sensor (GMR)
0.025T
20V
SSO
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate