Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.280 |
| 10+ | €4.550 |
| 25+ | €4.100 |
| 50+ | €3.650 |
| 100+ | €3.200 |
| 250+ | €3.140 |
| 500+ | €3.070 |
Product Information
Product Overview
TLE5109A16DE1210XUMA1 is a 3.3V, dual die, analogue GMR angle sensor with TCO. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Magneto Resistive (MR) elements. The sensor provides analogue sine and cosine output voltages that describe the magnetic angle in a range of 0 to 360° (GMR sensor), respectively. It is a dual die combination with a Giant Magneto Resistance (GMR) sensor for a full 360° angle range. The differential MR bridge signals are independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analogue output is designed for differential or single-ended applications and an internal temperature compensation is applied for higher accuracy. Potential applications include BLDC motors, pedals and rotary switches, steering angle sensing, and valve or flap position sensing.
- Separate supply pins for top and bottom sensor, low current consumption and quick start up
- Output amplitude optimized for circuits with 3.3V or 5V supply voltage
- Immune to airgap variations due to MR based sensing principle, automotive qualified Q100
- Pre-amplified output signals for differential or single-ended applications
- Overall angle error GMR sensor (single-ended) is <lt/>0.6° typ
- Supply voltage GMR range from 3.0 to 3.6V (E1200, E1210, E1211, E5201, -40°C <lt/> TA <lt/> 125°C)
- Rotation speed is 30,000rpm max (-40°C <lt/> TA <lt/> 125°C)
- Supply current GMR is 7mA typ (without load on output pins, -40°C <lt/> TA <lt/> 125°C)
- Temperature coefficient of VDIAG is 0.4%/K typ (-40°C <lt/> TA <lt/> 125°C)
- PG-TDSO-16 package, ambient temperature range from -40 to 140°C
Technical Specifications
Anisotropic Magneto Resistive (AMR)
Angle Sensor
0.5T
3.6V
TDSO
-40°C
-
MSL 1 - Unlimited
Angle Sensor
0.02T
3V
TDSO
16Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate