Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.380 |
25+ | €2.210 |
50+ | €2.030 |
100+ | €1.880 |
250+ | €1.810 |
500+ | €1.740 |
1000+ | €1.680 |
Product Information
Product Overview
TLE5109A16E1210XUMA1 is a 3.3V, single-die, analogue AMR angle sensor with TCO. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Magneto Resistive (MR) elements. The sensor provides analogue sine and cosine output voltages that describe the magnetic angle in a range of 0 to 180° (AMR sensor) respectively. It is a single die and also an Anisotropic Magneto Resistance (AMR) sensor for high precision in a top-bottom. The differential MR bridge signals are independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analogue output is designed for differential or single-ended applications and an internal temperature compensation is applied for higher accuracy. Potential applications include BLDC motors, pedals and rotary switches, steering angle sensing, and valve or flap position sensing.
- Separate supply pins for top and bottom sensor, low current consumption and quick start up
- Output amplitude optimized for circuits with 3.3V or 5V supply voltage
- Immune to airgap variations due to MR based sensing principle, automotive qualified Q100
- Pre-amplified output signals for differential or single-ended applications
- Overall angle error GMR sensor (single-ended) is 0.1° typ
- Supply voltage GMR range from 3.0 to 3.6V (E1200, E1210, E1211, E5201, -40°C <lt/> TA <lt/> 125°C)
- Rotation speed is 30,000rpm max (-40°C <lt/> TA <lt/> 125°C)
- Supply current AMR is 6mA typ (without load on output pins, -40°C <lt/> TA <lt/> 125°C)
- Temperature coefficient of VDIAG is 0.4%/K typ (-40°C <lt/> TA <lt/> 125°C)
- PG-TDSO-16 package, ambient temperature range from -40 to 140°C
Technical Specifications
Angle Sensor
0.02T
0.5T
3.6V
TDSO
-40°C
-
MSL 1 - Unlimited
Anisotropic Magneto Resistive (AMR)
Angle Sensor
3V
TDSO
16Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate