2.500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.820 |
| 10+ | €1.460 |
| 50+ | €1.390 |
| 100+ | €1.340 |
| 250+ | €1.290 |
| 500+ | €1.230 |
| 1000+ | €1.180 |
| 2500+ | €1.120 |
Product Information
Product Overview
TLE5501E0002XUMA1 is a TMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with Tunnelling Magneto Resistance elements. This raw signal (sine and cosine) is provided as a differential output signal and can directly be further processed within a microcontroller. The large output voltage of the bridge renders any further signal amplification unnecessary. It is a version that has two independent VDD and GND pins, for the P- and N-bridge respectively. In this way, two completely independent bridge signals are generated which can be used in an advanced safety concept to perform a cross-check of the P- and N- signals and achieve a high diagnostic coverage for any sensor malfunction. The TLE5501 TMR-based angle sensor is designed for angular position sensing in automotive applications with a focus on the steering angle sensor and BLDC motor commutation.
- Tunnelling magneto resistance (TMR)-based principle, 360° angle measurement, AEC qualified
- Large output signals of up to 0.37 V/V for direct micro controller connection
- Discrete bridge with differential sine and cosine output, ratiometric output signals
- Operating supply voltage range from 2.7 to 5.5V (-40°C < TA < 150°C)
- Bridge resistance range from 4000 to 8000 ohm (VDD = 5.0V and TA = 25°C)
- Temperature coefficient of bridge resistance range from -0.124 to 0%/K (reference temperature: 25°C)
- Differential offset voltage range frpm -5 to 5mV/V (for TA = 25°C)
- Supply current is 1.67mA typ (VDD = 5V /TA = 25°C)
- Power on delay time is 1ms max (for a load capacity of CL is less than 30nF)
- PG-DSO-8 package, operating ambient temperature range from -40 to 150°C
Technical Specifications
Tunneling Magneto Resistance (TMR)
0.02T
0.1T
5.5V
SOIC
0.37 V/V
150°C
-
No SVHC (21-Jan-2025)
TMR Angle Sensor
Angle Sensor
2.7V
SOIC
8Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate