Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.734 |
10+ | €0.571 |
100+ | €0.462 |
500+ | €0.432 |
1000+ | €0.407 |
2500+ | €0.384 |
5000+ | €0.376 |
Product Information
Product Overview
TLE7258SJXUMA1 is a LIN transceiver. It is a transceiver for the local interconnect network (LIN) with integrated wake-up and protection features. The TLE7258 operates as a bus driver between the protocol controller and the physical bus of the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7258 can be used in all automotive applications. The usage of different operation modes and the INH output allows the TLE7258 to control external components e.g. voltage regulators. The very low leakage current on the BUS pin makes the TLE7258 especially suitable for partially supplied networks. Based on the Infineon BiCMOS technology the TLE7258 provides excellent ESD robustness together with a very high electromagnetic compatibility (EMC). Potential applications include LIN satellite modules, rain and light sensors, window lifters, and parking aid systems.
- Single-wire LIN transceiver for transmission rates up to 20kbps
- Compliant to ISO 17987-4, LIN specification 2.2A and SAE J2602
- Very low current consumption in sleep mode with wake-up capability
- Very low leakage current on the BUS pin
- Digital I/O levels compatible with 3.3V and 5V microcontrollers
- BUS short to VBAT protection and BUS short to GND handling
- Over temperature protection and supply undervoltage detection
- Very high ESD robustness, ±10kV according to IEC61000-4-2, AEC qualified
- PG-DSO-8 package
- Junction temperature range from -40 to 150°C
Technical Specifications
LIN Transceiver
-
18V
SOIC
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
-
5.5V
-
8Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate