Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €1.050 |
50+ | €0.950 |
100+ | €0.844 |
250+ | €0.793 |
500+ | €0.763 |
1000+ | €0.737 |
2500+ | €0.708 |
Product Information
Product Overview
TLE72593LEXUMA1 is a LIN transceiver. It is a transceiver for the local interconnect network (LIN) with integrated wake-up and protection features. The TLE7259-3 operates as a bus driver between the protocol controller and the physical bus of the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7259-3 can be used in all automotive applications. The usage of different operation modes and the INH output allows the TLE7259-3 to control external components e.g. voltage regulators. The very low leakage current on the BUS pin makes the TLE7259-3 especially suitable for partially supplied networks. Based on the Infineon BiCMOS technology the TLE7259-3 provides excellent ESD robustness together with a very high electromagnetic compatibility (EMC). Potential applications include LIN satellite modules, rain and light sensors, window lifters, and parking aid systems.
- Single-wire LIN transceiver for transmission rates up to 20kbps
- Compliant to ISO 17987-4 and LIN specification 2.2A
- Very low current consumption in sleep mode with wake-up functions
- Very low leakage current on the BUS pin
- Digital I/O levels compatible with 3.3V and 5V microcontrollers
- TxD protected with dominant time-out function
- BUS short to VBAT protection and BUS short to GND handling
- Over temperature protection and supply undervoltage detection
- Very high ESD robustness, ±15kV according to IEC61000-4-2, AEC qualified
- PG-TSON-8 package, junction temperature range from -40 to 150°C
Technical Specifications
LIN Transceiver
-
27V
TSON
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
-
5.5V
-
8Pins
-40°C
-
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate