Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE7268SKXUMA1
Order Code3267707
Also Known AsTLE7268SK, SP001730990
Technical Datasheet
1.826 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
10+ | €1.280 |
50+ | €1.170 |
100+ | €1.040 |
250+ | €0.976 |
500+ | €0.938 |
1000+ | €0.888 |
2500+ | €0.787 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE7268SKXUMA1
Order Code3267707
Also Known AsTLE7268SK, SP001730990
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current15mA
Supply Voltage Min5.5V
Supply Voltage Max18V
Baud Rate20Kbaud
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
LIN Transceiver
Output Current
15mA
Supply Voltage Max
18V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Output Voltage
-
Supply Voltage Min
5.5V
Baud Rate
20Kbaud
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability