Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE8082ESXUMA1
Order Code3807524
Also Known AsSP002683638, TLE8082ES
Technical Datasheet
4.990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
10+ | €2.900 |
25+ | €2.700 |
50+ | €2.590 |
100+ | €2.480 |
250+ | €2.350 |
500+ | €2.290 |
1000+ | €2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8082ESXUMA1
Order Code3807524
Also Known AsSP002683638, TLE8082ES
Technical Datasheet
IC FunctionSmall Engine Management IC
Supply Voltage Min6V
Supply Voltage Max40V
IC Package TypePG-TSDSO
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Small Engine Management IC
Supply Voltage Max
40V
No. of Pins
24Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
6V
IC Package Type
PG-TSDSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability