Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9015DQUTRXBRGTOBO1
Order Code3994040
Also Known AsSP005355314, TLE9015DQU_TRX_BRG
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.450 |
Price for:Each
Minimum: 1
Multiple: 1
€89.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9015DQUTRXBRGTOBO1
Order Code3994040
Also Known AsSP005355314, TLE9015DQU_TRX_BRG
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUART Transceiver
Silicon Core NumberTLE9015QU
Silicon ManufacturerInfineon
Kit ContentsEvaluation Board TLE9015QU
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE9015DQUTRXBRGTOBO1 is a battery management system evaluation board which features the iso UART Transceiver IC TLE9015QU based on distributed architecture including cabling and necessary software for Infineon AURIX™ Microcontroller.
- Cables included for fast set up
- Ring mode support
- Wide supply range up to 45V input voltage
- Footprint for sensing IC integration
- Footprint for sensing IC integration
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
TLE9015QU
Kit Contents
Evaluation Board TLE9015QU
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
UART Transceiver
Silicon Manufacturer
Infineon
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25