Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9104SHXUMA1
Order Code2888758
Also Known AsTLE9104SH, SP001661358
Technical Datasheet
1.605 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.340 |
10+ | €3.260 |
25+ | €3.050 |
50+ | €2.910 |
100+ | €2.760 |
250+ | €2.620 |
500+ | €2.530 |
1000+ | €2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9104SHXUMA1
Order Code2888758
Also Known AsTLE9104SH, SP001661358
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels4Channels
Input Voltage5.5V
Current Limit5A
On State Resistance0.15ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
TLE9104SHXUMA1 is a smart quad channel low-side powertrain switch in smart power technology (SPT) with four open drain DMOS output stages. It is protected by embedded protection functions and designed for automotive powertrain applications. The output stages can be controlled directly by parallel inputs for PWM applications (for example gasoline multiport injection) or by SPI. It is best suited for automotive Powertrain applications. It can be used as driver IC for inductive and ohmic actuators such as injectors, solenoids and relays.
- Configurable overcurrent protection, overtemperature protection, open load detection
- Short circuit to GND detection, electrostatic discharge (ESD) protection
- 16-Bit SPI (for diagnostic and control), soldering - automated optical inspection capability
- Qualified for automotive applications, product validation according to AEC-Q100/101
- Signal supply voltage range from 3 to 5.5V (Tj=-40°C to +150°C)
- Analog supply voltage range from 4.5 to 5.5V (Tj=-40°C to +150°C)
- Output clamping voltage range from 50 to 60V (output OFF, Tj=-40°C to +150°C)
- Typical on-state resistance CH 1-4 is 150mohm (Tj=25°C)
- Supply current is 10mA max (VDD=4.5 to 5.5V, VIO=3 to 5.5V, Tj=-40 to +150°C)
- PG-DSO-20-88 package, operating temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.15ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability