Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €84.580 |
Product Information
Product Overview
TLE9241QU evaluation board provides a quick pick and place solution for costumers' lab evaluations. 4 input interfaces for two-wire Hall Effect position sensors (short to supply, OTP and sensor state status available by SPI), Four input interfaces for two-wire Hall effect speed sensors (Digital output for speed and direction sensing, Further features set see position sensors above two high-side gate drive channels, Short circuit protection, Programmable overcurrent threshold, Output state status available by SPI). A high-side gate drive channel for driving n-channel MOSFETs in anti-serial configuration (Reverse polarity protected power switch, Integrated charge pump, 16 bit SPI interface). It is suitable for automatic transmission control modules and powertrain control modules applications.
- Sensor state status available by SPI
- 4 I/P interface for two-wire Hall Effect speed sensors
Technical Specifications
Infineon
-
XMC4700
Eval Board TLE9241QU
No SVHC (21-Jan-2025)
-
TLE9241QU
Arduino Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate