Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.997 |
| 10+ | €0.793 |
| 50+ | €0.737 |
| 100+ | €0.635 |
| 250+ | €0.621 |
| 500+ | €0.606 |
| 1000+ | €0.584 |
| 2500+ | €0.572 |
Product Information
Product Overview
TLE9250XLEXUMA1 is a high-speed CAN FD transceiver. It is used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 (2016) physical layer specification and respectively also the SAE standards J1939 and J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9250X protects the microcontroller against interferences generated inside the network. A very high ESD robustness and the perfect RF immunity allow the use in automotive applications without adding additional protection devices, like suppressor diodes for example. While the transceiver TLE9250X is not supplied the bus is switched off and illustrates an ideal passive behaviour with the lowest possible load to all other subscribers of the HS CAN network. Potential applications include engine control units (ECUs), electric power steering, transmission control units (TCUs), and chassis control modules.
- Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5, AEC qualified
- Reference device and part of interoperability test specification for CAN transceiver
- Guaranteed loop delay symmetry for CAN FD data frames up to 5MBit/s
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- Wide common mode range for electromagnetic immunity
- Excellent ESD robustness +/-8kV (HBM) and +/-11kV (IEC 61000-4-2)
- Extended supply range on the VCC and VIO supply
- CAN short circuit proof to ground, battery, VCC and VIO, TxD time-out function
- Very low CAN bus leakage current in power-down state, overtemperature protection
- PG-TSON-8 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN FD Transceiver
4.5V
TSON
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (21-Jan-2025)
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate