Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE94004EPXUMA1
Order Code3703523
Also Known AsTLE94004EP, SP001256578
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.150 |
50+ | €1.050 |
100+ | €0.935 |
250+ | €0.884 |
500+ | €0.850 |
1000+ | €0.819 |
2500+ | €0.803 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE94004EPXUMA1
Order Code3703523
Also Known AsTLE94004EP, SP001256578
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs4Outputs
Output Current2A
Output Voltage20V
IC Case / PackagePG-TSDSO
No. of Pins14Pins
Supply Voltage Min5.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Driver Case StylePG-TSDSO
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
20V
No. of Pins
14Pins
Supply Voltage Max
20V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
PG-TSDSO
Motor Type
Brushed DC, Stepper
Output Current
2A
IC Case / Package
PG-TSDSO
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability